
Aluminum electrolytic capacitor, 1200µF capacitance, 50V DC rated voltage, 20% tolerance. Features 2.55A ripple current, 27mΩ impedance, and 603µA leakage current. Operates from -55°C to 125°C with a 6000-hour life rating. Radial package, 16mm diameter, 31mm height, 7.5mm lead pitch, 0.8mm lead diameter, through-hole mounting. RoHS compliant and lead-free.
Sign in to ask questions about the Vishay MAL214691125E3 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vishay MAL214691125E3 technical specifications.
| Capacitance | 1.2mF |
| Package/Case | Radial |
| Construction | RADIAL |
| Diameter | 16mm |
| Height | 31mm |
| Height - Seated (Max) | 1.319inch |
| Impedance | 27mR |
| Lead Diameter | 0.8mm |
| Lead Free | Lead Free |
| Lead Pitch | 0.295inch |
| Leakage Current | 603uA |
| Life (Hours) | 6000Hour |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole, PCB |
| Package Quantity | 100 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ripple Current | 2.55A |
| RoHS Compliant | Yes |
| Series | 146 RTI |
| Termination | Through Hole |
| Tolerance | 20% |
| Voltage | 50V |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| RoHS | Compliant |
Download the complete datasheet for Vishay MAL214691125E3 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
