Cap Aluminum Lytic 1200uF 50V 20% (16 X 31mm) Radial 7.5mm 2550mA 6000h 125°C Automotive Bulk
Vishay MAL214691126E3 technical specifications.
| Capacitance | 1.2mF |
| Package/Case | Radial |
| Height - Seated (Max) | 1.319inch |
| Impedance | 27mR |
| Lead Pitch | 0.295inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 100 |
| Packaging | Tape and Reel |
| Ripple Current | 2.55A |
| RoHS Compliant | Yes |
| Series | 146 RTI |
| Tolerance | 20% |
| Voltage Rating | 50V |
| RoHS | Compliant |
No datasheet is available for this part.