The MAL214698686E3 is a 680uF aluminum electrolytic capacitor with a 20% tolerance and a 63V voltage rating. It is packaged in a radial package with a maximum seated height of 1.319 inches and a lead pitch of 0.295 inches. The capacitor is designed for through hole mounting and is available in quantities of 100 per reel. It operates over a temperature range of -55°C to 125°C and is compliant with RoHS regulations.
Vishay MAL214698686E3 technical specifications.
| Capacitance | 680uF |
| Package/Case | Radial |
| Height - Seated (Max) | 1.319inch |
| Impedance | 36mR |
| Lead Pitch | 0.295inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 100 |
| Packaging | Tape and Reel |
| Ripple Current | 2.2A |
| RoHS Compliant | Yes |
| Series | 146 RTI |
| Tolerance | 20% |
| Voltage Rating | 63V |
| RoHS | Compliant |
Download the complete datasheet for Vishay MAL214698686E3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.