Aluminum electrolytic capacitor with 1000µF capacitance and 35V DC rated voltage. Features 20% tolerance, 1.4A ripple current, and 50mΩ impedance. Operates from -55°C to 125°C with a 5000-hour lifespan. Surface mountable in a 16x16mm cylindrical package with 6.5mm lead pitch.
Vishay MAL214699008E3 technical specifications.
| Capacitance | 1mF |
| Package/Case | Radial |
| Construction | Cylindrical |
| Diameter | 16mm |
| Dissipation Factor | 12% |
| Height | 16mm |
| Height - Seated (Max) | 0.63inch |
| Impedance | 50mR |
| Lead Diameter | 1.3mm |
| Lead Pitch | 6.5mm |
| Leakage Current | 350uA |
| Life (Hours) | 5000Hour |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount, PCB |
| Package Quantity | 150 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Ripple Current | 1.4A |
| RoHS Compliant | Yes |
| Series | 146 CTI |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage | 35V |
| Voltage Rating | 35V |
| DC Rated Voltage | 35V |
| Width | 16mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay MAL214699008E3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.