This 16mm x 16mm polarized aluminum electrolytic capacitor has a capacitance of 220uF and a DC rated voltage of 80V. It operates within a temperature range of -55°C to 125°C. The capacitor is designed for surface mount applications.
Vishay MAL214699708E3 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 16 |
| Length | 16 |
| Polarity | POLARIZED |
| Capacitance | 220 |
| Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR |
| DC Rated Voltage | 80 |
| Height | 16 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.