Cap Aluminum Lytic 330uF 80V 20% (16 X 21mm) SMD 1100mA 2500h 125°C Automotive T/R
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 16 |
| Length | 16 |
| Polarity | POLARIZED |
| Capacitance | 330 |
| Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR |
| DC Rated Voltage | 80 |
| Height | 21 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |