
Surface mount aluminum electrolytic capacitor, 22µF capacitance, 63V DC rated voltage, with 20% tolerance. Features a cylindrical construction, 10mm diameter, 10mm height, and 3.5mm lead pitch. Offers 430mΩ impedance, 14µA leakage current, and 400mA ripple current. Rated for 1500 hours at 125°C, with an operating temperature range of -55°C to 125°C. AEC-Q200 qualified and RoHS compliant.
Checking distributor stock and pricing after the page loads.
| Capacitance | 22uF |
| Package/Case | Radial |
| Construction | Cylindrical |
| Diameter | 10mm |
| Height | 10mm |
| Impedance | 430mR |
| Lead Diameter | 1mm |
| Lead Pitch | 3.5mm |
| Leakage Current | 14uA |
| Life (Hours) | 1500Hour |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount, PCB |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Ratings | AEC-Q200 |
| Reach SVHC Compliant | Unknown |
| Ripple Current | 400mA |
| Ripple Current (AC) | 400mA |
| RoHS Compliant | Yes |
| Series | 146 CTI |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage | 63V |
| Voltage Rating | 63V |
| DC Rated Voltage | 63V |
| Width | 10mm |
| RoHS | Compliant |
