
Standard aluminum electrolytic capacitor, 100µF capacitance, 63V DC rated voltage, and 20% tolerance. Features a 550mA ripple current capability and a low impedance of 290mR. Operates across a wide temperature range from -55°C to 125°C with a 2000-hour lifespan. Cylindrical construction with a 10mm diameter and 12mm height, designed for surface mount (SMD) applications with a 3.5mm lead pitch.
Vishay MAL214699805E3 technical specifications.
| Capacitance | 100uF |
| Package/Case | Radial |
| Construction | Cylindrical |
| Diameter | 10mm |
| Dissipation Factor | 10% |
| Height | 12mm |
| Height - Seated (Max) | 0.472inch |
| Impedance | 290mR |
| Lead Diameter | 1mm |
| Lead Pitch | 3.5mm |
| Leakage Current | 63uA |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount, PCB |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Ripple Current | 550mA |
| Ripple Current (AC) | 550mA |
| RoHS Compliant | No |
| Series | 146 CTI |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage | 63V |
| Voltage Rating | 63V |
| DC Rated Voltage | 63V |
| Width | 10mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for Vishay MAL214699805E3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.