
Aluminum electrolytic capacitor, 330µF capacitance, 63V DC rated voltage, 20% tolerance. Features 1.05A ripple current, 100mΩ impedance, and 208µA leakage current. Operates from -55°C to 125°C with a 5000-hour lifespan at rated conditions. Cylindrical construction with 16mm diameter and 16mm height, suitable for surface mount applications. Packaged in tape and reel.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Vishay MAL214699809E3 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Capacitance | 330uF |
| Package/Case | Radial |
| Construction | Cylindrical |
| Diameter | 16mm |
| Height | 16mm |
| Height - Seated (Max) | 0.63inch |
| Impedance | 100mR |
| Lead Diameter | 1.3mm |
| Lead Pitch | 6.5mm |
| Leakage Current | 208uA |
| Life (Hours) | 5000Hour |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Ripple Current | 1.05A |
| RoHS Compliant | Yes |
| Series | 146 CTI |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage | 63V |
| Voltage Rating | 63V |
| DC Rated Voltage | 63V |
| Width | 16mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay MAL214699809E3 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.