220µF, 35V radial aluminum electrolytic capacitor with 20% tolerance. Features a 10mm diameter and 12mm height, with a 5mm lead pitch and 0.6mm lead diameter. Offers 730mA ripple current, 80µA leakage current, and 97mΩ impedance. Rated for 4000 hours at 105°C, with an operating temperature range of -55°C to 105°C. Suitable for through-hole mounting and automotive applications.
Checking distributor stock and pricing after the page loads.
| Capacitance | 220uF |
| Package/Case | Radial |
| Construction | RADIAL |
| Diameter | 10mm |
| Height | 12mm |
| Height - Seated (Max) | 0.531inch |
| Impedance | 97mR |
| Lead Diameter | 0.6mm |
| Lead Pitch | 5mm |
| Leakage Current | 80uA |
| Life (Hours) | 4000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Ripple Current | 730mA |
| RoHS Compliant | Yes |
| Series | Automotive, AEC-Q200, 150 RMI |
| Termination | Radial |
| Tolerance | 20% |
| Voltage | 35V |
| Voltage Rating | 35V |
| DC Rated Voltage | 35V |
| RoHS | Compliant |