Aluminum electrolytic capacitor, 1000µF capacitance, 16V DC rated voltage, 20% tolerance. Features 1.18A ripple current, 49mΩ impedance, and 163µA leakage current. Operates from -55°C to 105°C with a 6000-hour lifespan. Radial package, 10mm diameter, 20mm height, 5mm lead pitch, 0.6mm lead diameter, suitable for through-hole mounting. AEC-Q200 qualified and RoHS compliant.
Vishay MAL215055102E3 technical specifications.
| Capacitance | 1mF |
| Package/Case | Radial |
| Construction | RADIAL |
| Diameter | 10mm |
| Height | 20mm |
| Impedance | 49mR |
| Lead Diameter | 0.6mm |
| Lead Pitch | 5mm |
| Leakage Current | 163uA |
| Life (Hours) | 6000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ratings | AEC-Q200 |
| Reach SVHC Compliant | Unknown |
| Ripple Current | 1.18A |
| RoHS Compliant | Yes |
| Series | 150 RMI |
| Termination | Radial |
| Tolerance | 20% |
| Voltage | 16V |
| Voltage Rating | 16V |
| DC Rated Voltage | 16V |
| RoHS | Compliant |
Download the complete datasheet for Vishay MAL215055102E3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.