
Polarized aluminum electrolytic capacitor, 220 µF capacitance, 35 V DC rated voltage. Surface mount chip component with a 10 mm width, 10 mm length, and 10 mm height. Operates across a temperature range of -55°C to 105°C. Features two terminals and RoHS compliance.
Vishay MAL215097001E3 technical specifications.
| Max Operating Temperature | 105 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 10 |
| Length | 10 |
| Polarity | POLARIZED |
| Capacitance | 220 |
| Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR |
| DC Rated Voltage | 35 |
| Height | 10 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Vishay MAL215097001E3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.