Cap Aluminum Lytic 4700uF 16V 20% SMD Blister T/R 105°C
Checking distributor stock and pricing after the page loads.
Vishay MAL215099518E3 technical specifications.
| Capacitance | 4700uF |
| Voltage | 16VDC |
| Tolerance | 20% |
| Negative Capacitance Tolerance | -20% |
| DC Rated Voltage | 16VDC |
| Positive Capacitance Tolerance | 20% |
| Ripple Current | 1756mA |
| Leakage Current | 752@2MinuA |
| Size | 18 X 21mm |
| Type | Electrolytic |
| Mounting | Surface Mount |
| Construction | Cylindrical |
| Maximum Impedance | 0.035@20°C@100kHz|0.28@-40°C@100kHzOhm |
| ESR Type | Very Low |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.