Aluminum electrolytic capacitor with 22µF capacitance and 35V voltage rating. Features 2.2Ω ESR, 50mA ripple current, and 2000-hour lifespan at 105°C. Surface mountable cylindrical construction with 6.3mm diameter and 5.3mm height. Operates from -55°C to 105°C, with 7.7µA leakage current. Packaged on tape and reel.
Checking distributor stock and pricing after the page loads.
| Capacitance | 22uF |
| Package/Case | Radial |
| Construction | Cylindrical |
| Diameter | 6.3mm |
| Dielectric Material | Aluminium |
| ESR (Equivalent Series Resistance) | 2.2R |
| Height | 5.3mm |
| Leakage Current | 7.7uA |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Ripple Current | 50mA |
| Ripple Current (AC) | 50mA |
| RoHS Compliant | Yes |
| Series | 153 CRV |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage | 35V |
| Voltage Rating | 35V |
| Voltage Rating (AC) | 35V |
| Width | 6.8mm |
| RoHS | Compliant |