Aluminum electrolytic capacitor, 10µF capacitance, 50V voltage rating, and 20% tolerance. Features 3 Ohm ESR, 26mA ripple current, and a maximum operating temperature of 105°C. Constructed with a cylindrical case measuring 6.3mm diameter and 5.3mm height, this surface mount component offers a 2000-hour life expectancy. RoHS compliant and supplied on tape and reel.
Vishay MAL215371109E3 technical specifications.
| Capacitance | 10uF |
| Case Code (Metric) | 1613 |
| Package/Case | Radial |
| Construction | Cylindrical |
| Diameter | 6.3mm |
| Dissipation Factor | 12% |
| ESR (Equivalent Series Resistance) | 3R |
| Height | 5.3mm |
| Leakage Current | 5uA |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Ripple Current | 26mA |
| Ripple Current (AC) | 26mA |
| RoHS Compliant | Yes |
| Series | 153 CRV |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage | 50V |
| Voltage Rating | 50V |
| Voltage Rating (AC) | 50V |
| Width | 6.8mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay MAL215371109E3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.