Vishay MAL215375479E3 technical specifications.
| Capacitance | 47uF |
| Package/Case | Radial |
| Construction | Cylindrical |
| Diameter | 6.3mm |
| Dielectric Material | Aluminium |
| ESR (Equivalent Series Resistance) | 2.2R |
| Height | 5.3mm |
| Leakage Current | 7.5uA |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Ripple Current | 47mA |
| Ripple Current (AC) | 47mA |
| RoHS Compliant | Yes |
| Series | 153 CRV |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage | 16V |
| Voltage Rating | 16V |
| RoHS | Compliant |
Download the complete datasheet for Vishay MAL215375479E3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.