
100µF, 25V aluminum electrolytic capacitor with 20% tolerance. Features 500mΩ ESR, 180mA ripple current, and a 3000-hour life at 105°C. Surface mountable with a cylindrical construction, 8mm diameter, and 10mm height. Operates from -55°C to 105°C and is RoHS compliant.
Vishay MAL215376101E3 technical specifications.
| Capacitance | 100uF |
| Package/Case | Radial |
| Construction | Cylindrical |
| Diameter | 8mm |
| Dielectric Material | Aluminium |
| Dissipation Factor | 16% |
| ESR (Equivalent Series Resistance) | 500mR |
| Height | 10mm |
| Height - Seated (Max) | 0.413inch |
| Lead Free | Lead Free |
| Leakage Current | 22uA |
| Life (Hours) | 3000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Ripple Current | 180mA |
| Ripple Current (AC) | 180mA |
| RoHS Compliant | Yes |
| Series | 153 CRV |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage | 25V |
| Voltage Rating | 25V |
| Voltage Rating (AC) | 25V |
| DC Rated Voltage | 25V |
| Width | 8.6mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay MAL215376101E3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.