High-performance aluminum electrolytic capacitor with 100µF capacitance and 63V DC rated voltage. Features a 20% capacitance tolerance, 0.34 Ohm ESR, and 240mA ripple current capability. Designed for surface mount applications with dimensions of 10 x 14mm. Operates across a wide temperature range from -55°C to 105°C, offering 3000 hours of operational life at rated conditions. This polarized component is supplied on tape and reel.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 105 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Polarity | POLARIZED |
| Manufacturer Series | 153CRV |
| Capacitance | 100 |
| Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR |
| DC Rated Voltage | 63 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| REACH | unknown |
| Military Spec | False |