The MAL215729271E3 is a 270uF aluminum electrolytic capacitor with a rated voltage of 500VDC and a tolerance of 20%. It has a negative capacitance tolerance of -20 and a positive capacitance tolerance of 20. The capacitor's ESR is 0.67 and its ripple current is 2090. It has a leakage current of 1350uA at 5 minutes and a lifetime of 5000 hours. The capacitor is constructed with an aluminum cylindrical can and is designed for through-hole mounting. It has a maximum impedance of 0.57 ohms at 20°C and 10kHz. The operating temperature range is from -25°C to 85°C.
Vishay MAL215729271E3 technical specifications.
| Capacitance | 270uF |
| Voltage | 500VDC |
| Tolerance | 20% |
| Negative Capacitance Tolerance | -20% |
| DC Rated Voltage | 500VDC |
| ESR | 0.67Ohm |
| Positive Capacitance Tolerance | 20% |
| Ripple Current | 2090mA |
| Leakage Current | 1350@5MinuA |
| Lifetime | 5000h |
| Size | 35 X 35mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Snap-In |
| Construction | Aluminum Cylindrical Can |
| Maximum Impedance | 0.57@20°C@10kHzOhm |
| ESR Type | Standard |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.