
Aluminum electrolytic capacitor, 470µF capacitance, 200VDC rated voltage, with a 20% tolerance. Features a 10mm terminal pitch, 22mm diameter, and 35mm height for snap-in mounting. Offers 0.58 Ohm ESR, 1680mA ripple current, and a lifetime of 5000 hours at 85°C. This polarized aluminum electrolytic capacitor utilizes a non-solid electrolyte and has a cylindrical aluminum can construction.
Vishay MAL215732471E3 technical specifications.
| Mounting | Through Hole |
| Termination Style | Snap-In |
| Terminal Pitch (mm) | 10 |
| Product Height (mm) | 35 |
| Product Diameter (mm) | 22 |
| Product Weight (g) | 20 |
| Number of Terminals | 2 |
| Size (mm) | 22 X 35 |
| Capacitance | 470uF |
| Voltage | 200VDC |
| Tolerance | 20% |
| Negative Capacitance Tolerance | -20% |
| DC Rated Voltage | 200VDC |
| ESR | 0.58Ohm |
| Positive Capacitance Tolerance | 20% |
| Ripple Current | 1680mA |
| Leakage Current | 940@5MinuA |
| Lifetime | 5000h |
| Type | Electrolytic |
| Construction | Aluminum Cylindrical Can |
| Maximum Impedance | 0.4@20°C@10kHzOhm |
| ESR Type | Standard |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 85°C |
| Special Features | Non-Solid Electrolyte|Polarized Aluminum Electrolytic |
| Cage Code | 18612 |
| EU RoHS | Yes |
| HTS Code | 8532220040 |
| Schedule B | 8532220040 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Vishay MAL215732471E3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.