
Aluminum electrolytic capacitor with 470µF capacitance and 250VDC voltage rating, featuring 20% tolerance. This through-hole component utilizes a snap-in termination style with a 10mm terminal pitch. It offers a low ESR of 0.505 Ohm and a ripple current capability of 1870mA. The cylindrical can construction measures 25 x 35mm, with a product height of 35mm and diameter of 25mm, designed for operation from -25°C to 85°C with a lifetime of 5000 hours.
Sign in to ask questions about the Vishay MAL215733471E3 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vishay MAL215733471E3 technical specifications.
| Mounting | Through Hole |
| Termination Style | Snap-In |
| Terminal Pitch (mm) | 10 |
| Product Height (mm) | 35 |
| Product Diameter (mm) | 25 |
| Product Weight (g) | 24 |
| Number of Terminals | 2 |
| Size (mm) | 25 X 35 |
| Capacitance | 470uF |
| Voltage | 250VDC |
| Tolerance | 20% |
| Negative Capacitance Tolerance | -20% |
| DC Rated Voltage | 250VDC |
| ESR | 0.505Ohm |
| Positive Capacitance Tolerance | 20% |
| Ripple Current | 1870mA |
| Leakage Current | 1170@5MinuA |
| Lifetime | 5000h |
| Type | Electrolytic |
| Construction | Aluminum Cylindrical Can |
| Maximum Impedance | 0.32@20°C@10kHzOhm |
| ESR Type | Standard |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 85°C |
| Special Features | Non-Solid Electrolyte|Polarized Aluminum Electrolytic |
| Cage Code | 18612 |
| EU RoHS | Yes |
| HTS Code | 8532220040 |
| Schedule B | 8532220040 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Vishay MAL215733471E3 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.