
Aluminum electrolytic capacitor with 100µF capacitance and 450VDC rated voltage, featuring a 20% tolerance. This through-hole component utilizes snap-in terminals with a 10mm pitch and a cylindrical aluminum can construction. It offers a standard ESR of 2 Ohms, a ripple current capability of 1000mA, and a rated lifetime of 5000 hours at 85°C. Dimensions are 22mm diameter by 35mm height.
Sign in to ask questions about the Vishay MAL215737101E3 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vishay MAL215737101E3 technical specifications.
| Mounting | Through Hole |
| Termination Style | Snap-In |
| Terminal Pitch (mm) | 10 |
| Product Height (mm) | 35 |
| Product Diameter (mm) | 22 |
| Product Weight (g) | 20 |
| Number of Terminals | 2 |
| Size (mm) | 22 X 35 |
| Capacitance | 100uF |
| Voltage | 450VDC |
| Tolerance | 20% |
| Negative Capacitance Tolerance | -20% |
| DC Rated Voltage | 450VDC |
| ESR | 2Ohm |
| Positive Capacitance Tolerance | 20% |
| Ripple Current | 1000mA |
| Leakage Current | 450@5MinuA |
| Lifetime | 5000h |
| Type | Electrolytic |
| Construction | Aluminum Cylindrical Can |
| Maximum Impedance | 1.05@20°C@10kHzOhm |
| ESR Type | Standard |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 85°C |
| Special Features | Non-Solid Electrolyte|Polarized Aluminum Electrolytic |
| Cage Code | 18612 |
| EU RoHS | Yes |
| HTS Code | 8532220040 |
| Schedule B | 8532220040 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Vishay MAL215737101E3 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.