Cap Aluminum Lytic 270uF 500V 20% (35 X 35mm) Snap-In 0.67 Ohm 2090mA 3000h 85°C Box
Vishay MAL215749271E3 technical specifications.
| Capacitance | 270uF |
| Voltage | 500VDC |
| Tolerance | 20% |
| Negative Capacitance Tolerance | -20% |
| DC Rated Voltage | 500VDC |
| ESR | 0.67Ohm |
| Positive Capacitance Tolerance | 20% |
| Ripple Current | 2090mA |
| Leakage Current | 1350@5MinuA |
| Lifetime | 3000h |
| Size | 35 X 35mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Snap-In |
| Construction | Aluminum Cylindrical Can |
| Maximum Impedance | 0.57@20°C@10kHzOhm |
| ESR Type | Standard |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.