Aluminum electrolytic capacitor with 470µF capacitance and 450VDC voltage rating, featuring a 20% tolerance. This snap-in terminal type component offers a 10mm terminal pitch and a cylindrical aluminum can construction. It has a low ESR of 0.42 Ohm, a ripple current capability of 2600mA, and a rated lifetime of 5000 hours at 85°C. Dimensions are 35mm diameter by 50mm height, with a through-hole mounting style.
Vishay MAL215757471E3 technical specifications.
| Mounting | Through Hole |
| Termination Style | Snap-In |
| Terminal Pitch (mm) | 10 |
| Product Height (mm) | 50 |
| Product Diameter (mm) | 35 |
| Product Weight (g) | 72 |
| Number of Terminals | 2 |
| Size (mm) | 35 X 50 |
| Capacitance | 470uF |
| Voltage | 450VDC |
| Tolerance | 20% |
| Negative Capacitance Tolerance | -20% |
| DC Rated Voltage | 450VDC |
| ESR | 0.42Ohm |
| Positive Capacitance Tolerance | 20% |
| Ripple Current | 2600mA |
| Leakage Current | 2110@5MinuA |
| Lifetime | 5000h |
| Type | Electrolytic |
| Construction | Aluminum Cylindrical Can |
| Maximum Impedance | 0.29@20°C@10kHzOhm |
| ESR Type | Standard |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 85°C |
| Cage Code | 18612 |
| EU RoHS | Yes |
| HTS Code | 8532220040 |
| Schedule B | 8532220040 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Vishay MAL215757471E3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.