
Aluminum electrolytic capacitor with 470µF capacitance and 250VDC voltage rating. Features 20% tolerance, 0.27 Ohm ESR, and 1580mA ripple current capability. Snap-in mounting with a 10mm terminal pitch, housed in a 25 x 40mm cylindrical aluminum can. Designed for through-hole applications, offering a lifetime of 5000 hours at 105°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Vishay MAL215933471E3 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Mounting | Through Hole |
| Termination Style | Snap-In |
| Terminal Pitch (mm) | 10 |
| Product Height (mm) | 40 |
| Product Diameter (mm) | 25 |
| Product Weight (g) | 27 |
| Number of Terminals | 2 |
| Size (mm) | 25 X 40 |
| Capacitance | 470uF |
| Voltage | 250VDC |
| Tolerance | 20% |
| Negative Capacitance Tolerance | -20% |
| DC Rated Voltage | 250VDC |
| ESR | 0.27Ohm |
| Positive Capacitance Tolerance | 20% |
| Ripple Current | 1580mA |
| Leakage Current | 1170@5MinuA |
| Lifetime | 5000h |
| Type | Electrolytic |
| Construction | Aluminum Cylindrical Can |
| Maximum Impedance | 0.4@20°C@10kHzOhm |
| ESR Type | Low |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 105°C |
| Special Features | High Ripple Current|Low ESR|Non-Solid Electrolyte|Polarized Aluminum Electrolytic |
| Cage Code | 18612 |
| EU RoHS | Yes |
| HTS Code | 8532220040 |
| Schedule B | 8532220040 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Vishay MAL215933471E3 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.