Aluminum electrolytic capacitor with 1000µF capacitance and 200V DC rating. Features 20% tolerance, 225mΩ impedance at 100Hz, and 2.23A ripple current. Snap-in termination, radial package, 30mm diameter, 45mm height, and 10mm lead pitch. Operating temperature range from -25°C to 105°C with a 5000-hour lifespan.
Vishay MAL215942102E3 technical specifications.
| Capacitance | 1mF |
| Package/Case | Radial |
| Diameter | 30mm |
| Dielectric Material | Aluminium |
| ESR (Equivalent Series Resistance) | 235mR |
| Height | 45mm |
| Height - Seated (Max) | 1.85inch |
| Impedance | 225mR |
| Lead Pitch | 10mm |
| Leakage Current | 2mA |
| Length | 45mm |
| Life (Hours) | 5000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Package Quantity | 100 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Ripple Current | 2.23A |
| RoHS Compliant | Yes |
| Series | 159 PUL-SI |
| Termination | Snap in |
| Test Frequency | 100Hz |
| Tolerance | 20% |
| Voltage | 200V |
| Voltage Rating | 200V |
| Voltage Rating (AC) | 200V |
| DC Rated Voltage | 200V |
| RoHS | Compliant |
Download the complete datasheet for Vishay MAL215942102E3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.