
Aluminum electrolytic capacitor with 680µF capacitance and 200V voltage rating. Features 20% tolerance, 210mΩ ESR, and 340mΩ impedance. Rated for 1.82A ripple current and 5000 hours life at 105°C. Snap-in termination, 25mm diameter, 45mm height, and 10mm lead pitch for through-hole mounting.
Vishay MAL215942681E3 technical specifications.
| Capacitance | 680uF |
| Package/Case | Radial |
| Diameter | 25mm |
| Dielectric Material | Aluminium |
| ESR (Equivalent Series Resistance) | 210mR |
| Height | 45mm |
| Impedance | 340mR |
| Lead Pitch | 10mm |
| Leakage Current | 1.36mA |
| Life (Hours) | 5000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Ripple Current | 1.82A |
| RoHS Compliant | Yes |
| Series | 159 PUL-SI |
| Termination | Snap in |
| Tolerance | 20% |
| Voltage | 200V |
| Voltage Rating | 200V |
| Voltage Rating (AC) | 200V |
| RoHS | Compliant |
Download the complete datasheet for Vishay MAL215942681E3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
