
220µF, 450V aluminum electrolytic capacitor with 20% tolerance. Features snap-in termination, 10mm lead pitch, and a 30mm diameter with 40mm height. Offers 0.37 Ohm ESR, 1.21A ripple current, and 990µA leakage current. Rated for 5000 hours at 105°C, with an operating temperature range of -25°C to 105°C. Through-hole mounting, RoHS compliant.
Vishay MAL215947221E3 technical specifications.
| Capacitance | 220uF |
| Package/Case | Radial |
| Diameter | 30mm |
| ESR (Equivalent Series Resistance) | 370mR |
| Height | 40mm |
| Height - Seated (Max) | 1.654inch |
| Impedance | 525mR |
| Lead Pitch | 10mm |
| Leakage Current | 990uA |
| Life (Hours) | 5000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Package Quantity | 100 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Ripple Current | 1.21A |
| RoHS Compliant | Yes |
| Series | 159 PUL-SI |
| Termination | Snap in |
| Tolerance | 20% |
| Voltage | 450V |
| Voltage Rating | 450V |
| RoHS | Compliant |
Download the complete datasheet for Vishay MAL215947221E3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.