
Aluminum electrolytic capacitor with 330µF capacitance and 200V voltage rating. Features 20% tolerance, 450mΩ ESR, and 500mΩ impedance. Snap-in termination, 10mm lead pitch, and 22 x 30mm dimensions. Rated for 1.08A ripple current, 5000 hours life at 105°C, and a minimum operating temperature of -25°C. RoHS compliant.
Vishay MAL215952331E3 technical specifications.
| Capacitance | 330uF |
| Package/Case | Radial |
| Diameter | 22mm |
| Dielectric Material | Aluminium |
| ESR (Equivalent Series Resistance) | 450mR |
| Height | 30mm |
| Impedance | 500mR |
| Lead Pitch | 10mm |
| Leakage Current | 660uA |
| Life (Hours) | 5000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Ripple Current | 1.08A |
| RoHS Compliant | Yes |
| Series | 159 PUL-SI |
| Termination | Snap in |
| Tolerance | 20% |
| Voltage | 200V |
| Voltage Rating | 200V |
| Voltage Rating (AC) | 200V |
| RoHS | Compliant |
Download the complete datasheet for Vishay MAL215952331E3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.