
Cap Aluminum Lytic 220uF 500V 20% (30 X 40mm) Snap-In 10mm 0.53 Ohm 1300mA 5000h 105°C Bulk
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 105 |
| Number of Terminals | 2 |
| Min Operating Temperature | -25 |
| Length | 40 |
| Polarity | POLARIZED |
| Capacitance | 220 |
| Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR |
| DC Rated Voltage | 500 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |