Aluminum electrolytic capacitor with 330µF capacitance and 400V DC rating. Features 20% tolerance, 35mm diameter, 35mm height, and 10mm lead pitch. Offers 0.32 Ohm resistance, 1.4A ripple current, and 5000 hours of life at 105°C. Snap-in termination for through-hole mounting.
Vishay MAL215966331E3 technical specifications.
| Capacitance | 330uF |
| Package/Case | Radial |
| Diameter | 35mm |
| ESR (Equivalent Series Resistance) | 320mR |
| Height | 35mm |
| Height - Seated (Max) | 1.378inch |
| Impedance | 450mR |
| Lead Pitch | 10mm |
| Leakage Current | 1.32mA |
| Length | 35mm |
| Life (Hours) | 5000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Package Quantity | 50 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Resistance | 0.32R |
| Ripple Current | 1.4A |
| RoHS Compliant | Yes |
| Series | 159 PUL-SI |
| Termination | Snap in |
| Test Frequency | 100Hz |
| Tolerance | 20% |
| Voltage Rating | 400V |
| DC Rated Voltage | 400V |
| RoHS | Compliant |
Download the complete datasheet for Vishay MAL215966331E3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.