The MAL215969151E3 is a 150uF aluminum electrolytic capacitor with a rated voltage of 500VDC and a tolerance of 20%. It features a low ESR of 0.78 and a maximum impedance of 0.55 at 20°C and 10kHz. The capacitor is designed for through-hole mounting and has a snap-in termination style. It operates within a temperature range of -25°C to 105°C and has a lifetime of 5000 hours.
Checking distributor stock and pricing after the page loads.
| Capacitance | 150uF |
| Voltage | 500VDC |
| Tolerance | 20% |
| Negative Capacitance Tolerance | -20% |
| DC Rated Voltage | 500VDC |
| ESR | 0.78Ohm |
| Positive Capacitance Tolerance | 20% |
| Ripple Current | 1060mA |
| Leakage Current | 154@5MinuA |
| Lifetime | 5000h |
| Size | 30 X 35mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Snap-In |
| Construction | Aluminum Cylindrical Can |
| Maximum Impedance | 0.55@20°C@10kHzOhm |
| ESR Type | Low |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 105°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |