Cap Aluminum Lytic 470uF 16V 20% (12.5 X 20mm) Radial 5mm 600mA 1000h 150°C Automotive Ammo
Checking distributor stock and pricing after the page loads.
| Capacitance | 470uF |
| Voltage | 16VDC |
| Tolerance | 20% |
| Negative Capacitance Tolerance | -20% |
| DC Rated Voltage | 16VDC |
| Positive Capacitance Tolerance | 20% |
| Ripple Current | 600mA |
| Leakage Current | 78@2MinuA |
| Lifetime | 1000h |
| Size | 12.5 X 20mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Aluminum Cylindrical Can |
| Terminal Pitch | 5mm |
| Maximum Impedance | 0.048@20°C@100kHz|0.288@-40°C@100kHzOhm |
| ESR Type | Very Low |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 150°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |