Cap Aluminum Lytic 1000uF 16V 20% (16 X 25mm) Radial 7.5mm 800mA 2000h 150°C Automotive Bulk
Checking distributor stock and pricing after the page loads.
| Number of Terminals | 2 |
| Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |