Cap Aluminum Polymer 1500uF 2.5VDC 20% (8.4 X 12mm) SMD 5150mA 2500h 105°C T/R
Checking distributor stock and pricing after the page loads.
| Capacitance | 1500uF |
| Voltage | 2.5VDC |
| DC Rated Voltage | 2.5VDC |
| Tolerance | 20% |
| Negative Capacitance Tolerance | -20% |
| Positive Capacitance Tolerance | 20% |
| Ripple Current | 5150mA |
| Leakage Current | 750@2MinuA |
| Lifetime | 2500h |
| Size | 8.4 X 12mm |
| Type | Polymer |
| Mounting | Surface Mount |
| Construction | Cylindrical |
| Maximum Impedance | 0.012@20°C@100kHzOhm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |