
High-performance aluminum electrolytic capacitor with 390µF capacitance and 500V DC rated voltage. Features 20% tolerance, 500mΩ ESR, and 350mΩ impedance for efficient power delivery. Designed for through-hole mounting with a 10mm lead pitch and snap-in termination, measuring 35mm in diameter and 45mm in height. Offers a ripple current of 1.94A and a lifespan of 6000 hours at 105°C, operating from -40°C to 105°C.
Checking distributor stock and pricing after the page loads.
| Capacitance | 390uF |
| Package/Case | Radial |
| Diameter | 35mm |
| Dielectric Material | Aluminium |
| ESR (Equivalent Series Resistance) | 500mR |
| Height | 45mm |
| Impedance | 350mR |
| Lead Diameter | 2mm |
| Lead Pitch | 10mm |
| Leakage Current | 1.1mA |
| Length | 45mm |
| Life (Hours) | 6000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Ripple Current | 1.94A |
| RoHS Compliant | Yes |
| Series | 193 PUR-SI |
| Termination | Snap in |
| Tolerance | 20% |
| Voltage | 500V |
| Voltage Rating | 500V |
| DC Rated Voltage | 500V |
| RoHS | Compliant |
