
High Voltage Electric Double Layer Capacitor, 1F capacitance, 5.5V DC rated voltage. Features radial leads for through-hole mounting, 5mm lead pitch, and a 21mm diameter. Operates from -25°C to 70°C with a leakage current of 315µA and a 1000-hour life rating. RoHS compliant and packaged in bulk.
Sign in to ask questions about the Vishay MAL219612105E3 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vishay MAL219612105E3 technical specifications.
| Capacitance | 1F |
| Package/Case | Radial |
| Diameter | 21mm |
| Dielectric Material | Aluminium |
| Height | 7.5mm |
| Height - Seated (Max) | 0.315inch |
| Lead Pitch | 5mm |
| Leakage Current | 315uA |
| Length | 7.5mm |
| Life (Hours) | 1000Hour |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Package Quantity | 500 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | 196 DLC |
| Termination | Radial |
| Tolerance | 80% |
| Voltage Rating | 5.5V |
| DC Rated Voltage | 5.5V |
| Weight | 0.250445oz |
| RoHS | Compliant |
Download the complete datasheet for Vishay MAL219612105E3 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
