
High voltage electric double layer capacitor, 5.5V DC rated voltage, 330mF capacitance with 80% tolerance. Features radial mounting, through-hole termination, and a 5mm lead pitch. Operating temperature range from -25°C to 70°C, with 75 Ohm ESR and 182uA leakage current. Aluminum dielectric, RoHS compliant, and packaged in bulk.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Vishay MAL219612334E3 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vishay MAL219612334E3 technical specifications.
| Capacitance | 330mF |
| Package/Case | Radial |
| Diameter | 13mm |
| Dielectric Material | Aluminium |
| ESR (Equivalent Series Resistance) | 75R |
| Height | 7mm |
| Height - Seated (Max) | 0.295inch |
| Lead Free | Lead Free |
| Lead Pitch | 5mm |
| Leakage Current | 182uA |
| Length | 7mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | 196 DLC |
| Termination | Radial |
| Tolerance | 80% |
| Voltage Rating | 5.5V |
| DC Rated Voltage | 5.5V |
| Weight | 0.098767oz |
| RoHS | Compliant |
Download the complete datasheet for Vishay MAL219612334E3 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
