
High voltage electric double-layer capacitor with 100,000 µF capacitance and 6.3V DC rating. Features radial leads for through-hole mounting, 200 mΩ ESR, and 100 µA leakage current. Operates between -25°C and 70°C with a 5mm lead pitch and 13mm diameter. RoHS compliant.
Sign in to ask questions about the Vishay MAL219613104E3 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vishay MAL219613104E3 technical specifications.
| Capacitance | 100mF |
| Package/Case | Radial |
| Diameter | 13mm |
| Dielectric Material | Aluminium |
| ESR (Equivalent Series Resistance) | 200R |
| Height | 9mm |
| Height - Seated (Max) | 0.37inch |
| Lead Pitch | 5mm |
| Leakage Current | 100uA |
| Length | 9mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Orientation | Horizontal |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 196 DLC |
| Termination | Radial |
| Tolerance | 80% |
| Voltage Rating | 6.3V |
| DC Rated Voltage | 6.3V |
| Weight | 0.119931oz |
| RoHS | Compliant |
Download the complete datasheet for Vishay MAL219613104E3 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
