
High voltage electric double-layer capacitor, 5.5V DC rated voltage, 470mF capacitance with 80% tolerance. Features a 50 Ohm ESR, 216uA leakage current, and operates from -25°C to 85°C. Through-hole mount with radial leads, 5mm lead pitch, and 21mm body diameter. RoHS compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Vishay MAL219622474E3 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vishay MAL219622474E3 technical specifications.
| Body Diameter | 21mm |
| Capacitance | 470mF |
| Package/Case | Radial |
| Diameter | 21mm |
| Dielectric Material | Aluminium |
| ESR (Equivalent Series Resistance) | 50R |
| Height | 9mm |
| Height - Seated (Max) | 0.37inch |
| Lead Pitch | 5mm |
| Leakage Current | 216uA |
| Length | 9mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Orientation | Horizontal |
| Package Quantity | 500 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | 196 DLC |
| Termination | Radial |
| Tolerance | 80% |
| Voltage Rating | 5.5V |
| DC Rated Voltage | 5.5V |
| Weight | 0.310411oz |
| RoHS | Compliant |
Download the complete datasheet for Vishay MAL219622474E3 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.