
The MAL219632334E3 is a 330mF radial through hole capacitor from Vishay. It has a maximum operating temperature of 70°C and a minimum operating temperature of -25°C. The capacitor is RoHS compliant and has a voltage rating of 5.5V. It measures 11.5mm in diameter and 4.5mm in depth, with a lead pitch of 5mm and a termination of radial. The capacitor has a leakage current of 182uA and an ESR of 75R.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Vishay MAL219632334E3 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vishay MAL219632334E3 technical specifications.
| Capacitance | 330mF |
| Package/Case | Radial |
| Depth | 4.5mm |
| Diameter | 11.5mm |
| Dielectric Material | Aluminium |
| ESR (Equivalent Series Resistance) | 75R |
| Lead Pitch | 5mm |
| Leakage Current | 182uA |
| Length | 0.512inch |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Orientation | Vertical |
| Package Quantity | 2000 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | 196 DLC |
| Termination | Radial |
| Tolerance | 80% |
| Voltage Rating | 5.5V |
| DC Rated Voltage | 5.5V |
| Weight | 0.052911oz |
| RoHS | Compliant |
Download the complete datasheet for Vishay MAL219632334E3 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.