
Vishay MAL219690108E3 technical specifications.
| Max Operating Temperature | 85 |
| Min Operating Temperature | -20 |
| Length | 25 |
| Capacitance | 90000000 |
| Capacitor Type | SPECIAL CAPACITOR |
| DC Rated Voltage | 8.4 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Vishay MAL219690108E3 to view detailed technical specifications.
No datasheet is available for this part.