
Cap Supercap 90F 4.2V -20% to 80% (35 X 10 X 25mm) Radial Stacked Coin 500uA 0.135 Ohm 1000h 85°C Tray
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 85 |
| Min Operating Temperature | -20 |
| Length | 25 |
| Capacitance | 90000000 |
| Capacitor Type | SPECIAL CAPACITOR |
| DC Rated Voltage | 4.2 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |