Cap Supercap 4F 1.4V -20% to 80% (7 X 7 X 2.5mm) SMD 30uA 7.5 Ohm 1000h 70°C Tray
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Vishay MAL219691131E3 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 70 |
| Number of Terminals | 2 |
| Min Operating Temperature | -20 |
| Length | 7 |
| Capacitance | 4000000 |
| Capacitor Type | SPECIAL CAPACITOR |
| DC Rated Voltage | 1.4 |
| Height | 2.5 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Vishay MAL219691131E3 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.