This 200VDC electrolytic capacitor features a capacitance of 1200uF with a tolerance of 20%. It has a negative capacitance tolerance of -20 and a positive capacitance tolerance of 20. The capacitor has an ESR of 0.21 and a ripple current of 2770. It is designed for through hole mounting with a snap-in termination style. The construction is an aluminum cylindrical can with a terminal pitch of 10. The operating temperature range is from -25 to 85 degrees Celsius.
Checking distributor stock and pricing after the page loads.
| Capacitance | 1200uF |
| Voltage | 200VDC |
| Tolerance | 20% |
| Negative Capacitance Tolerance | -20% |
| DC Rated Voltage | 200VDC |
| ESR | 0.21Ohm |
| Positive Capacitance Tolerance | 20% |
| Ripple Current | 2770mA |
| Leakage Current | 1500@5MinuA |
| Lifetime | 3000h |
| Size | 35 X 35mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Snap-In |
| Construction | Aluminum Cylindrical Can |
| Terminal Pitch | 10mm |
| ESR Type | Standard |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |