This 1000uF electrolytic capacitor has a rated voltage of 250VDC and a tolerance of 20%. It features a standard ESR type and a maximum operating temperature of 85 degrees Celsius. The capacitor is constructed with an aluminum cylindrical can and has a snap-in termination style. It is designed for through-hole mounting and has a size of 35 X 40.
Checking distributor stock and pricing after the page loads.
| Capacitance | 1000uF |
| Voltage | 250VDC |
| Tolerance | 20% |
| Negative Capacitance Tolerance | -20% |
| DC Rated Voltage | 250VDC |
| ESR | 0.21Ohm |
| Positive Capacitance Tolerance | 20% |
| Ripple Current | 2890mA |
| Leakage Current | 1500@5MinuA |
| Lifetime | 3000h |
| Size | 35 X 40mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Snap-In |
| Construction | Aluminum Cylindrical Can |
| Terminal Pitch | 10mm |
| ESR Type | Standard |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |