The MAL219956479E3 is a 47uF aluminum electrolytic capacitor with a rated voltage of 400VDC and a tolerance of 20%. It has a low ESR of 5.29 and a high ripple current of 410. The capacitor is designed for through-hole mounting with a snap-in termination style and a terminal pitch of 10mm. It operates within a temperature range of -25°C to 105°C and has a lifetime of 3000 hours.
Checking distributor stock and pricing after the page loads.
| Capacitance | 47uF |
| Voltage | 400VDC |
| Tolerance | 20% |
| DC Rated Voltage | 400VDC |
| ESR | 5.29Ohm |
| Ripple Current | 410mA |
| Leakage Current | 380@5MinuA |
| Lifetime | 3000h |
| Size | 22 X 25mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Snap-In |
| Terminal Pitch | 10mm |
| ESR Type | Standard |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 105°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |