The MAL219957271E3 is a 270uF aluminum electrolytic capacitor with a maximum voltage rating of 450VDC and a tolerance of 20%. It has a size of 35 x 35mm and is designed for through-hole mounting. The capacitor has a standard ESR type and a maximum impedance of 0.515 ohms at 20°C and 10kHz. It operates within a temperature range of -25°C to 105°C.
Checking distributor stock and pricing after the page loads.
| Capacitance | 270uF |
| Voltage | 450VDC |
| Tolerance | 20% |
| DC Rated Voltage | 450VDC |
| ESR | 0.75Ohm |
| Ripple Current | 1260mA |
| Leakage Current | 1500@5MinuA |
| Lifetime | 3000h |
| Size | 35 X 35mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Snap-In |
| Construction | Aluminum Cylindrical Can |
| Terminal Pitch | 10mm |
| Maximum Impedance | 0.515@20°C@10kHzOhm |
| ESR Type | Standard |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 105°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |