Cap Supercap 25F 3V -20% to 50% (16 X 25mm) Radial Aluminum Cylindrical Can 7.5mm 8000uA 0.026 Ohm 2000h 85°C Tray
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 85 |
| Min Operating Temperature | -40 |
| Length | 27 |
| Capacitance | 25000000 |
| Capacitor Type | ELECTRIC DOUBLE LAYER CAPACITOR |
| DC Rated Voltage | 3 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |