Cap Aluminum Lytic 220uF 80V 20% (16 X 16mm) SMD 900mA 125°C Automotive
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Vishay MAL224699708E3 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Number of Terminals | 2 |
| Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Vishay MAL224699708E3 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.